PT01SE-18-32P(SR)
Crimp Cable Receptacle 26482-1
Part Aliases: 71-332118-32P
The PT01SE-18-32P(SR) Crimp Cable Receptacle is a high-performance connector designed for military applications, meeting the stringent MIL-DTL-26482 specifications. Part of the rugged PT Series, this receptacle features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliability in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while the gold-plated copper alloy contacts offer excellent conductivity and corrosion resistance. With a shell size of 18 and bayonet locking mechanism, it provides secure and stable connections. Suitable for use with 24AWG, 22AWG, and 20AWG wires, it can handle voltages up to 600 VAC. Trusted for its high reliability, this connector is ideal for aerospace, defense, and other high-reliability applications.ROHS compliant.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-18-32P(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 18 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Shell Type: | Cable Connecting Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 18-32 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-332118-32P |
SKU: | AMIPT01SE-18-32P(SR) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |