PT06A12-10P(025)
AI-Solder Plug Connector 26482-1
Part Aliases: C93-146612-10P
The AI-Solder Plug Connector 26482-1 from our PT Series, designed to meet stringent MIL-DTL-26482 military specifications. Featuring a durable aluminum shell with a sleek black Zinc Cobalt finish, this connector boasts IP67 ingress protection for reliable performance in harsh environments. The gold-plated copper alloy pins ensure optimal conductivity, with a voltage rating of 600 VAC. Its straight plug shell type and bayonet locking mechanism offer secure and easy installation. With part aliases C93-146612-10P and insert arrangement 12-10, this connector is a versatile solution for high-reliability applications. Rest assured, it is RoHS compliant and backed by our commitment to quality and performance. Upgrade your connectivity with the PT06A1210P025.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06A12-10P(025) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 12 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Black Zinc Cobalt |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 12-10 |
Locking Mechanism: | Bayonet |
Part Aliases: | C93-146612-10P |
SKU: | AMIPT06A-12-10P(025) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |