PT06E-12-10S(470)

Heilind Number:AMIPT06E-12-10S(470)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06E-12-10S(470)
ECAD Model:
3D Model

Description:

AI-Solder Plug E-Class 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-12-10S(470)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Black Zinc Cobalt
Voltage Rating:600 VAC
Insert Arrangement:12-10
Locking Mechanism:Bayonet
Part Aliases:C93-144612-10S
SKU:AMIPT06E-12-10S(470)

Detailed Description

Introducing the PT06E-12-10S(470), a high-performance AI-Solder Plug E-Class connector designed to meet stringent MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with a sleek black Zinc Cobalt finish, ensuring reliable performance in demanding environments. The socket contact type, made of copper alloy and plated with gold, guarantees optimal conductivity. With an IP67 rating, this connector offers excellent protection against dust and water ingress. Its straight plug shell type and bayonet locking mechanism provide secure and easy installation. RoHS compliant and capable of withstanding up to 600 VAC, the PT06E-12-10S(470) is the perfect choice for applications requiring rugged and high-reliability circular connectors.