PT06P-18-11S(027)
PLUG
Part Aliases: 58-149618-11S C58-149618-11S
The PT Series MIL-DTL-26482 Circular Connector, featuring the PT06P-18-11S(027) SKU, is a rugged and reliable plug designed for high-reliability applications. With a shell size of 18 and a straight plug shell type made of durable aluminum with an olive drab cadmium finish, this connector offers superior protection in harsh environments, achieving an IP67 rating. Its copper alloy contacts plated with gold ensure excellent conductivity and corrosion resistance. Meeting RoHS compliance standards, this connector is not only environmentally friendly but also capable of withstanding up to 1000 VAC. The bayonet locking mechanism guarantees secure connections, making it ideal for military, aerospace, and industrial use. Upgrade your connectivity with the PT06P1811S027 connector, where reliability meets performance.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06P-18-11S(027) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 18 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 1000 VAC |
Insert Arrangement: | 18-11 |
Locking Mechanism: | Bayonet |
Part Aliases: | 58-149618-11S C58-149618-11S |
SKU: | AMIPT06P-18-11S(027) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |