PT07A-8-2SW

AI-Solder Jam-Nut Receptacle 26482-1

The AI-Solder Jam-Nut Receptacle 26482-1 ( PT07A-8-2SW), a rugged and reliable circular connector designed for military and high-reliability applications. Built to meet MIL-DTL-26482 specifications, this PT Series connector features a shell size 8 with an Olive Drab Cadmium finish, ensuring durability in harsh environments. The socket contact type, made of Copper Alloy with Gold plating, guarantees secure and low-resistance connections. With an IP67 rating, it offers protection against dust and moisture ingress, while its 600 VAC voltage rating makes it suitable for a wide range of power applications. The bayonet locking mechanism and W keying position provide easy and secure mating. Perfect for use in aerospace, defense, and industrial settings, the PT07A82SW is RoHS compliant, meeting environmental standards without compromising on performance. Experience uncompromising quality with this essential connector for mission-critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07A-8-2SW
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:8
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:8-2
Keying Position:W
Locking Mechanism:Bayonet
SKU: AMIPT07A-8-2SW

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: