PT08E-8-33S(SR)

The PT08E-8-33S(SR) Circular MIL Spec Connector, a rugged and reliable solution designed to meet military specification MIL-DTL-26482. Part of the PT Series, this connector boasts a shell size of 8 and features a durable aluminum shell with Olive Drab Cadmium finish, ensuring optimal performance in harsh environments. The contact sockets, made of Copper Alloy and plated with Gold, guarantee superior conductivity and corrosion resistance. With an IP67 rating, this connector offers dust and water protection, while its Bayonet locking mechanism secures connections in place. Engineered for high reliability, it is RoHS compliant and has a voltage rating of 600 VAC. The 8-33 insert arrangement accommodates various signal and power configurations, making it ideal for a wide range of applications. Trust in the PT08E833SSR for mission-critical connectivity in aerospace, defense, and other demanding industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08E-8-33S(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:8
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Right Angle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:8-33
Locking Mechanism:Bayonet
SKU: AMMPT08E-8-33S(SR)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: