Attribute | Value |
---|---|
Manufacturer: | Brady |
Manufacturer Part Number: | Brady THT-19-423-1 |
Part Aliases: | 030137 |
SKU: | BRATHT-19-423-1 |
THT-19-423-1
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Brady ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
![]() | Brady PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Brady PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Brady PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Brady PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Brady PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Brady PLT3S-M0 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |