BRG61083-043402LF
3D Model

61083-043402LF

0.8MM B TO B PLUG ASSY

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:61083-043402LF
SKU: BRG61083-043402LF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/30/2019PCN19066 - Packaging Change. Change the width of carrier tape from 32mm to 44mm. Carrier tape packaging width is increased to improve packaging quality and avoid any risk of tear of cover tape.Download
04/15/2016PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals.Download