Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | JAE Electronics |
Manufacturer Part Number: | JAE Electronics JN1FS10SL1 |
Color: | Black |
Series: | JN1/JN2 |
Amperage: | 3 A |
Number of Contacts: | 10 |
Termination Method: | Crimp |
Shell Size: | S |
SKU: | JAEJN1FS10SL1 |
JN1FS10SL1
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | JAE Electronics 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
![]() | JAE Electronics 10326-3210-000 | 7000007650 JE150377024 | ![]() |
![]() | JAE Electronics 3600B/26 100 | 7000058105 80610523377 3600B/26 100'=26/RC/RJKTSH/TP/ | ![]() |
![]() | JAE Electronics 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
![]() | JAE Electronics 172063-0311 | Mega-Fit Female Crimp Terminal, 14 and 16 AWG 15 | ![]() |
![]() | JAE Electronics 55100-0670 | 2.00mm Pitch Serial I/O Connector, Plug Kit, Wire-to-Wire, Solder Type, 6 Circuits | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
01/01/2026 | MB-488 - Supplier Change. To maintain stable and reliable supply, the supplier of the flame retardant used in our PBT resin material will be changed to an alternative supplier. Please be assured that the performance and quality of the resin material will remain aligned with the current specifications. As a result, JAE will begin implementing changeovers for the part numbers listed below, starting in 2026. | Download |