MX19002S52

CONN PIN HOUSING 2POS MX19

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics MX19002S52
Color:Gray
Series:MX19
Amperage:5 A
Number of Contacts:2
SKU: JAEMX19002S52

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/19/2023MB-433 - Manufacturing Location Change.
JAE will be moving its molding and assembly processes from the US to Mexico. Raw materials will remain the same and the connectors will meet all of the same dimensions and specifications as before.
Download
03/24/2023MB-431 - Molding tool Replacement. JAE’s supplier for the molding production of MX19 seal rings and grommets will replace the molding tooling as the existing mold tooling has reached the end of its lifecycle. The connector will meet all of the same dimensions and specifications as before. There will be no changes to the connector handling, form, fit, or function.
Download
03/11/2019MB-307 - Manufacturing Location Change. The manufacturing location of two rubber components in the JAE MX19 part numbers below will be changing from Japan to the Philippines. The manufacturing location for other components and final assembly location will not change. There will be no changes to design, form, fit or function.

Download
03/27/2018MB-274 - Manufacturing of the connector part number MX19002S52 will be localizing from JAE Japan to JAE Oregon to support customers in North America. A duplicate mold tool will be used so the connector dimensions and specifications will remain the same.Download
10/01/2017MB-254 - JAE Oregon will be localizing MX19002S52 from JAE Japan to JAE Oregon. There will be no changes to the product or process.Download
10/17/2016MB-213 - Production Process Change. MX19 (2 positions) New Auto Assembly Machine To replace the old one.Download