35-3/4X66FT-WH

Scotch® Vinyl Color Coding Electrical Tape 35; 3/4 in x 66 ft; White; 10 Rolls/carton; 100 Rolls/Case

Scotch® Vinyl Multi-Colored Electrical Tape 35 is a 7 mil thick; premium grade; electrical tape that comes in various colors. This flame retardant tape is suitable for Wire and phase identification; color coding of motor leads and piping systems; and for marking safety areas. This tape is 600V Rated and withstands a temperature range of 14 to 221 °F (-10 to 105 °C). Scotch® Vinyl Multi-Colored Electrical Tape 35 provides electrical and mechanical Protection with the combination of an aggressive; pressure sensitive; rubber resin adhesive and an elastic PVC Backing. This tape is flame retardant and is highly resistant to UV rays; abrasion; moisture; alkalis; acids; solvents and varying weather conditions. It stretches easily and adheres virtually in any shape. Ideal for insulating electrical Wires and is compatible with synthetic Cable Insulations; jackets and splicing compounds. UL Listed; VDE; CSA Certified and RoHS 2011/65/EU Compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 35-3/4X66FT-WH
Color:White
Maximum Operating Temperature:221 °F
Minimum Operating Temperature:14 °F
Overall Width:0.75 in
Overall Length:66 ft
Thickness:0.178 mm
Tape Type:Electrical
Resistance Properties:Abrasion Resistant, Acid Resistant, Alkali Resistant, Moisture Resistant, Solvent Resistant, UV Resistant
Adhesion Strength:16 oz/in
Adhesive Material:Rubber
Backing Material:Polyvinyl Chloride
SKU: MMM7000006097

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: