130013-0113

Mini-Change A-Size Receptacle with Leads, 1/2 - 1 NPT Threads, Female (Straight), 3 Poles, Length 3.0m

Part Aliases: 1300130113   1R3000A20M030  
Enhance connectivity with our Mini-Change A-Size Receptacle, ideal for industrial applications. This female connector features 3 poles and 1/2 - 1 NPT threads, ensuring a secure fit. With a cable length of 3.0m and 18 AWG wire size, it offers flexibility in installation. Operating efficiently in temperatures ranging from -20 to 105 °C, and with a voltage rating of 600 V AC/DC, it's suitable for diverse environments. The IP67 rating guarantees protection against dust and water ingress, making it reliable for outdoor use. RoHS compliant, it meets environmental standards, while its straight orientation and single keyway polarization aid in easy and accurate connection. Trust in the quality and performance of this component for seamless sensor connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 130013-0113
Series:130013
Amperage:13 A
Connector Type:Mini-Change
Gender:Female
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Overall Length:3 m
Voltage:600 V AC/DC
IP Rating:IP67
Thread Size:1/2-14
Orientation:Straight
Number of Poles:3
Cable Type:UL 1061
Cable Length:3.0m
Connection Gender:Female
Angle:Straight
Keyway Polarization:Single
Operating Temperature Range:-20 - 105 °C
Wire Size:18 AWG
Coupling Nut Style:Internal Thread
Part Aliases:1300130113 1R3000A20M030
SKU: MOL130013-0113

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/12/2024515095 - Change Supplier. Need to change encapsulation material as consolidation project. New encapsulation material is already UL Certified and is in our UL files to use on our products. The reason for this change is changing from supplier A to BDownload
04/14/2023513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier.Download
02/28/2023513103 - Change to Product. Correction in Product drawings to match sales drawings: no red cap, label distance corrected to REF 100mm, ends of wires should be stripped REF 10mm.
Download
07/29/2022511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change.Download
07/29/2022512076 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change.
Download
07/29/2022512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory
Download
07/22/2022511893 - Equipment Transfer, Production Transfer or Rearrangement. Production plant change for parts which were moved to Poland from Guadalajara.
Download
02/15/2021509462 - Equipment Transfer, Production Transfer or Rearrangement. Molex will close the molex Juarez plant and consolidate production in molex Guadalajara.Download
10/15/2020509493 - PCN Retraction: 508905. Molex is revising the decision to include select materials from PCN 508905 (ISS: 6/9/20)

this notification is not a complete retraction of a PCN the select Materials in this PCN are NOT undergoing the change previously announced
Download
09/30/2020509206 - Equipment Transfer, Production Transfer or Rearrangement. close Molex juarez plant and consolidate production in molex Guadalajara
Download
09/15/2020509203 - Equipment Transfer, Production Transfer or Rearrangement. closing molex juarez plant and consolidate production in molex Guadalajara.
Download
08/17/2020508905 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
12/31/2019507555 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification.Download
03/31/2019506222 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification.Download
01/07/2019506139 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download