| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51103-0300 |
| Color: | Natural |
| Series: | 51103 - Mini-Lock |
| Connector Type: | Mini-Lock |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Polyester |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511030300 |
| SKU: | MOL51103-0300 |
51103-0300
| Heilind Number: | MOL51103-0300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51103-0300 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 3 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your connectivity with our Mini-Lock connector, featuring a natural color and a durable polyester housing. This receptacle is designed for streamlined signal transmission, with three contacts in a single row and a 2.5mm pitch. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various applications in wire-to-wire or wire-to-board setups. Certified for both CSA and UL standards, this connector ensures reliable performance. RoHS compliant, it meets environmental regulations without compromising quality. Upgrade your connection system with this efficient and versatile Mini-Lock connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 35507-0200 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 2 Circuits | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0801 | Micro-Fit 3.0 Plug Housing, Single Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Molex 50351-8000 | 2.50mm Pitch Mini-Lock Wire-to-Board and Wire-to-Wire Crimp Terminal, Phosphor Bronze, Reel, for 51102, 51103 and 51163 Housings | ![]() |
| Molex 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| Molex 51103-0500 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 5 Circuits, Natural | ![]() |
| Molex 51103-0600 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 6 Circuits, Natural | ![]() |
| Molex 51103-0800 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 8 Circuits, Natural | ![]() |
| Molex 51103-1200 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 12 Circuits, Natural | ![]() |


