Attribute | Value |
---|---|
Manufacturer: | Neutrik |
Manufacturer Part Number: | Neutrik NC3FX-BAG |
SKU: | NEUNC3FX-BAG |
NC3FX-BAG
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Neutrik MS3476W12-10S | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
![]() | Neutrik D38999/26FE6PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
![]() | Neutrik 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
![]() | Neutrik 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
![]() | Neutrik T18L0M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
09/30/2024 | NAM.2024.01 - End of life some with replacement. Last time factory order date: September 30, 2024. Last time buy date: March 31, 2025 or whenever Neutrik Americas inventory is exhausted | Download |