G5LE-14 DC12

Heilind Number:OMRG5LE-14 DC12
Manufacturer:Omron Electric
Manufacturer Number:G5LE-14 DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 10A 12V 109643

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-14 DC12
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:360 Ohm
Coil Current:33.3 mA
Coil Voltage:12 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-14 DC12

Detailed Description

The G5LE-14 DC12 is a high-performance power relay designed for general-purpose applications. Featuring a single-pole, double-throw contact configuration with a current rating of 10A, this relay ensures reliable switching in various electronic systems. With a coil voltage of 12VDC and low power consumption of 400mW, it offers efficient operation. The silver alloy contact material guarantees long-term durability, while the RoHS compliance ensures environmental responsibility. Operating smoothly in temperatures ranging from -25°C to 85°C, the G5LE series relay is suitable for a wide range of industrial and commercial settings. Its PCB mount design and solder termination make installation easy. Trust in the G5LE-14 DC12 for dependable performance in your power relay applications.