CLT75N-C630

Corrugated loom tubing slit wall, .75" (19.1mm) x 100' (30.5m), heat stabilized black nylon 6.

Organize and protect your cables with our Corrugated Loom Tubing. Made from heat-stabilized black nylon 6, this slit wall tubing ensures durability and flexibility for all your indoor wire management needs. With a .75" x 100' size, it provides ample coverage while maintaining a sleek profile. Featuring a UL94-HB flammability rating and RoHS compliance, you can trust in its safety and environmental responsibility. Operating efficiently in temperatures ranging from -40°C to 50°C, it guarantees reliable performance even in extreme conditions. Upgrade your wire and cable organization with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT75N-C630
Color:Black
Maximum Operating Temperature:122 °F, 50 °C
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:23.9 mm, .94 in
Material:Nylon 6
Inside Diameter:19.5 mm, .77 in
Flammability Rating:UL94-HB
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor
SKU: PANCLT75N-C630
Application:Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts.
Standards Met:RoHS Compliant
Nominal Diameter mm:19.05 (mm)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2020PAN-OBS-20221003-1 - Dimensional Change.
A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances.
Download