CTMT001A

CABLE TIE SCREW MOUNT:NYL NATURAL

Secure cables effortlessly with our Cable Tie Screw Mount in a natural nylon finish. This versatile fastening solution features a screw mount for easy installation, offering a reliable hold for a variety of applications. With an overall width of .098 inches and a length of 4.449 inches, it accommodates cables of different sizes. Made of durable Nylon 6.6, it ensures long-lasting performance. Its screw size compatibility includes M3 and #4, with a tensile strength of 18 lb. The mount hole diameter is 3.2 mm, providing a secure anchor point. Rest assured of its quality as it is RoHS compliant, making it an environmentally friendly choice for wire and cable management projects. Perfect for professionals and DIY enthusiasts alike, this Cable Tie Screw Mount is a must-have in your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CTMT001A
Color:Natural
Mount Type:Screw
Overall Width:.098 in
Overall Length:4.449 in
Material:Nylon 6.6
Screw Size:#4, M3
Tensile Strength:18 lb
Mount Hole Diameter:3.2 mm
Length:4.449 in
SKU: RICCTMT001A
Head Type:Non-Releasable
Hole Type:No Screw Hole
Type:1
Certification:UL
Material Flammability Standard:UL94 V-2
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: