Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTGX714E5P |
Series: | UTGX |
Amperage: | 12 A |
Gender: | Male |
Voltage: | 600 V |
Number of Positions: | 5 |
Shell Size - Insert Arrangement: | 14-5 |
SKU: | SOIUTGX714E5P |
UTGX714E5P
Heilind Number: | SOIUTGX714E5P |
Manufacturer: | Souriau |
Manufacturer Number: | UTGX714E5P |
Datasheet: | Drawing |
ECAD Model: |
Description:
Jam Nut Receptacle, Without Backshell, With 5 Male Solder Contacts