Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTS08E4S |
Gender: | Female |
Number of Contacts: | 4 |
Contact Plating: | Gold |
IP Rating: | IP68 |
Shell Size: | 8 |
Mating Type: | Bayonet |
SKU: | SOIUTS08E4S |
Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTS08E4S |
Gender: | Female |
Number of Contacts: | 4 |
Contact Plating: | Gold |
IP Rating: | IP68 |
Shell Size: | 8 |
Mating Type: | Bayonet |
SKU: | SOIUTS08E4S |