178-009-513R571

Female over Female .750 Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder

The 178-009-513R571, a Female over Female .750 Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector from our 178 series. Designed for high-performance applications, this receptacle-over-receptacle connector features gold flash contact plating for optimal signal transmission. With a wide operating temperature range of -55 to 105 °C, it ensures reliable performance in varied environments. The right-angle mount angle offers easy PCB integration, while the steel shell with nickel plating provides durability. RoHS compliant and rated for 5A current and 250VAC voltage, this connector is ideal for demanding industrial and commercial settings. Upgrade your connectivity solution with the 178-009-513R571 and experience seamless data transmission like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 178-009-513R571
Series:178
Gender:Receptacle over Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU: TEX178-009-513R571

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: