PT00E-14-19P(SR)

AI-Solder Wall-Mt Receptacle 26482-1 W/S

Part Aliases: 71-144014-19P   U71-144014-19P  
The AI-Solder Wall-Mount Receptacle 26482-1 W/S, a rugged and reliable connector designed for military and high-reliability applications. Compliant with MIL-DTL-26482 specifications, this PT Series connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity in harsh environments. The IP67 rating guarantees protection against dust and water ingress, while the Gold-plated Copper Alloy contacts offer excellent conductivity and corrosion resistance. With a shell size of 14 and a bayonet locking mechanism, this connector provides secure and efficient mating. Operating at a maximum voltage of 600 VAC, it is suitable for a wide range of power and signal transmission tasks. Perfect for use in aerospace, defense, and industrial applications, the PT00E1419PSR is the ideal choice for demanding connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00E-14-19P(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-19
Locking Mechanism:Bayonet
Part Aliases:71-144014-19P U71-144014-19P
SKU: AMIPT00E-14-19P(SR)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: