PT00E-22-41P

AI-Solder Wall-Mt RECP E-Class 26482-1

Part Aliases: 71-148022-41P   U71-148022-41P  
The AI-Solder Wall-Mount Receptacle, part of the rugged and reliable PT Series designed for high-performance military applications. This connector, meeting MIL-DTL-26482 specifications, features a durable aluminum shell with olive drab cadmium finish, ensuring longevity in harsh environments. The IP67 rating guarantees protection against dust and water ingress, while the gold-plated copper alloy contacts offer superior conductivity. With a voltage rating of 600 VAC, and a bayonet locking mechanism for secure mating, this PT00E2241P connector is perfect for demanding circular MIL spec connector applications where high reliability is essential.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00E-22-41P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:22-41
Locking Mechanism:Bayonet
Part Aliases:71-148022-41P U71-148022-41P
SKU: AMIPT00E-22-41P
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: