PT02A-10-98S

AI-Solder Box-Mt Receptacle 26482-1

Part Aliases: 71-146210-98S   U71-146210-98S  
The PT02A-10-98S is a rugged and reliable circular connector designed for demanding military and aerospace applications. Built to MIL-DTL-26482 specifications, this PT Series receptacle features a durable aluminum shell with Olive Drab Cadmium finish, ensuring resistance to harsh environmental conditions. The socket contact type, made of high-quality Copper Alloy with Gold plating, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, it provides reliable protection against dust and water ingress. Its Bayonet locking mechanism ensures secure mating even in high-vibration environments. Meeting stringent hi-rel standards, this connector is suitable for use in critical systems where performance and durability are paramount. With a voltage rating of 600 VAC and an insert arrangement of 10-98, it can handle high-power applications with ease. Trust the PT02A-10-98S for robust and dependable connectivity in your mission-critical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02A-10-98S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:10-98
Locking Mechanism:Bayonet
Part Aliases:71-146210-98S U71-146210-98S
SKU: AMIPT02A-10-98S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: