PT06A-14-5S(023)
AI-Solder Plug Connector 26482-1
Part Aliases: 91-146614-05S C91-146614-05S
The AI-Solder Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a high-reliability component designed for demanding applications. Featuring a shell size of 14 with a straight plug shell type, this connector ensures secure and reliable connections in harsh environments. The contact material is made of durable copper alloy with gold plating, offering excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. Its bayonet locking mechanism guarantees a quick and secure mating process. Rated for up to 1000 VAC, it is suitable for high-voltage applications. The Electroless Nickel shell finish not only enhances durability but also ensures compliance with RoHS regulations. Trust in the PT06A145S023 for dependable performance in critical connectivity scenarios.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-5S(023) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 14 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 1000 VAC |
Insert Arrangement: | 14-5 |
Locking Mechanism: | Bayonet |
Part Aliases: | 91-146614-05S C91-146614-05S |
SKU: | AMIPT06A-14-5S(023) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |