PT06SE-14-15P(SR)

Crimp Plug Connector 26482-1 W/SR

Part Aliases: 71-332614-15P  
The PT06SE-14-15P(SR) Crimp Plug Connector, a rugged and reliable solution for military and industrial applications. This connector, part of the MIL-DTL-26482 PT Series, features a shell size of 14 with a durable aluminum construction and Olive Drab Cadmium finish. Its IP67 rating ensures protection against dust and water ingress, while the gold-plated copper alloy contacts guarantee optimal signal transmission. With a straight plug shell type and bayonet locking mechanism, installation is secure and straightforward. Suitable for use with wire sizes ranging from 24 to 16 AWG, and with a voltage rating of 600 VAC, this connector is versatile and high-performing. Designed for high-reliability environments, it is RoHS compliant and meets stringent quality standards. Trust the PT06SE-14-15P(SR) for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-14-15P(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-15
Locking Mechanism:Bayonet
Part Aliases:71-332614-15P
SKU: AMIPT06SE-14-15P(SR)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: