PT06A-22-21S(SR).FA

Solder Plug, OD

Part Aliases: U71-150758-21S  
The PT06A-22-21S(SR).FA Solder Plug, a rugged and reliable connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this socket-contact connector features a shell size of 22, constructed with durable Aluminum and finished in Olive Drab Cadmium for enhanced durability. The contact material, Copper Alloy plated with Gold, ensures optimal conductivity even in harsh environments. With an IP67 rating, it offers excellent protection against dust and water ingress, making it suitable for a wide range of applications. Its straight plug shell type and bayonet locking mechanism provide secure and easy mating. RoHS compliant and rated for 1000 VAC, this hi-rel connector guarantees safety and performance. Also known by the alias U71-150758-21S, it is a versatile solution for demanding circular MIL spec connector requirements. Stay connected with confidence using the PT06A2221SSRFA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-22-21S(SR).FA
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:22-21
Locking Mechanism:Bayonet
Part Aliases:U71-150758-21S
SKU: AMMPT06A-22-21S(SR)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: