2029054-4

4P VAL-U-LOK SR HDR SN V2 W/DH

Ensure reliable power connections with this UL and CSA certified nylon board mount header. Featuring through-hole solder termination, it offers secure attachment to PCBs. With a 4.2mm pitch and 600V AC voltage rating, this connector is ideal for power applications. The natural housing color and vertical mount orientation provide versatility in installation. Mating retention is ensured with a latch mechanism, while a keyed alignment option allows for easy assembly. Operating in temperatures ranging from -40 to 105°C, this header is suitable for various environments. With a package quantity of 1000, it is perfect for bulk projects. RoHS compliant and meeting UL 94V-2 flammability standards, it guarantees safety and quality. Perfect for appliances and other power-related circuit applications, this header is a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2029054-4
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1000
Contact Amperage:9 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:With
PCB Thickness (Recommended):.07 in, 1.78 mm
Connector Height:12.8 mm, .504 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Power Positions:4
Contact Layout:Inline
Connector Length:18 mm, .709 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.213 in, 5.4 mm
Mating Retention:With
PCB Mount Alignment:With
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Max Insulation Diameter:2.39 in, 2.39 mm
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:2029054-4
SKU: AMP2029054-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: