31-70535S-12G

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm 12G Optimized

Enhance your RF connectivity with our BNC Right Angle PCB Jack. Designed for seamless integration, this connector offers through-hole termination, ensuring secure and reliable performance. With a 75 Ohm impedance and 12G optimization, it's ideal for high-frequency applications. Crafted with a durable brass body and phosphor bronze contacts, it guarantees longevity and stability in operation. The bulkhead rear mount feature allows for easy installation, while the bayonet coupling type ensures a secure connection. Operating efficiently in temperatures ranging from -40°C to 85°C, it's suitable for a wide range of environments. Trust in this BNC connector for top-notch quality and performance in your RF systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 31-70535S-12G
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:12 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Matte Tin
Coupling Type:Bayonet
SKU: AMR031-70535S-12G
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:PTFE
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: