| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-10R-10P(73) |
| Series: | HR10 |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 10 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 10 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 10-10 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR10A-10R-10P(73) |
HR10A-10R-10P(73)
| Heilind Number: | HIRHR10A-10R-10P(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-10R-10P(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10A-10R-10P(73) Circular Connector, a rugged and reliable solution for your connectivity needs. With a durable metal housing and silver contact plating, this connector ensures secure and efficient signal transmission in demanding environments. Featuring 10 contacts, panel mount installation, and solder termination method, it offers easy integration into your systems. Operating at temperatures ranging from -25°C to 85°C, with a voltage rating of 100 VAC and current rating of 2A, it guarantees performance and safety. Designed for male gender, with a push-pull mating type and straight mount angle, it facilitates quick and secure connections. With RoHS compliance and nickel shell finish, it meets environmental standards without compromising on durability. Ideal for hi-rel applications, this HR10 series connector with the acronym HR10A10R10P73 is the perfect choice for aerospace, defense, and industrial projects. Upgrade your connectivity with this high-quality connector, available now.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose MS3470L14-4S | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| Hirose 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| Hirose 135-3402-101 | COAXIAL CONNECTORS | ![]() |
| Hirose HR10A-7R-6P(73) | 110-0308-1-73 EACH | ![]() |
| Hirose FFA.00.727.CN | Cable Collet for | ![]() |
| Hirose 43030-0038 | Cut Strip - Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | ![]() |
| Hirose DNF14-250M-C | The vibration resistant male tab disconnect is made of copper and is nickel-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.90" (22.9 mm) long and 0.25" (6.4 mm) wide. The disconnect has a standard barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100. | ![]() |
| Hirose PLT1M-M76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Hirose PV8-10R-TY | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl insulated, bulk package. | ![]() |
| Hirose NB13892001 | NB13892001 M23053/4-203-0 | ![]() |
| Hirose TAT-125-3/16-0-STK | NB14032001 | ![]() |


