The QR/P8-12S-C(21) female connector, a vital component in the QR/P8 series designed for efficient and reliable connectivity. Crafted with durable plastic housing, this panel mount connector features 12 contacts arranged in 2 rows, making it ideal for various applications. With a secure screw termination method, it ensures stable connections. Operating seamlessly in temperatures ranging from -10°C to 60°C, it guarantees performance in diverse environments. Suitable for wire sizes from 28 to 20 AWG, it is versatile in its applications. With a current rating of 3 A and a voltage rating of 300 VAC, it offers high efficiency and safety. RoHS compliant, it meets environmental standards. Perfect for backplane and PCB connections, this connector, with the acronym QRP812SC21, is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose QR/P8-12S-C(21)
Series:QR/P8
Gender:Female
Housing Material:Plastic
Number of Contacts:12
Number of Rows:2
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
Mount Angle:Straight
Wire Size:28 - 20 AWG
Current Rating:3 A
Voltage Rating:300 VAC
SKU: HIRQR/P8-12S-C(21)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: