31107104

Screw Type Terminal Block, Plug, 5mm Pitch, 4 Position

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:METZ Connect
Manufacturer Part Number:METZ Connect 31107104
SKU: RIA31107104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: