| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-102 |
516-056-000-102
| Heilind Number: | EDA516-056-000-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this essential component ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and longevity, even in extreme operating conditions ranging from -40 to 125 °C. Rest assured, our connector is fully RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your electronic systems with this essential connector for seamless and efficient performance.

