| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-401 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-401 |
516-056-000-401
| Heilind Number: | EDA516-056-000-401 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-401 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Engineered for durability and efficiency, it boasts a robust copper alloy construction and reliable gold-plated contacts for optimal signal transmission. With an amperage rating of 8.5 A, it offers exceptional power handling capabilities, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures reliable performance even in harsh environments. Plus, with its RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity solutions with this essential component.

