| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-000-102 |
516-120-000-102
| Heilind Number: | EDA516-120-000-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, a high-performance solution designed for seamless board-to-board connectivity. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission in various applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees long-lasting performance, even in harsh operating environments with temperatures ranging from -40 to 125°C. Rest assured, our connector is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Upgrade your PCB assemblies with this essential component, available in our wide range of connectors for optimal connectivity solutions.

