132194

RF Connector SMA Right Angle Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm

Enhance your RF connectivity with our SMA Right Angle Crimp Plug, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. Crafted with precision, this 50 Ohm connector ensures optimal signal transmission in a wide temperature range, from -65 °C to 165 °C. Its brass construction with a gold finish guarantees durability and efficient performance, while the threaded coupling type offers secure connections. RoHS compliant and suitable for high-frequency applications up to 12.4 GHz, it's the perfect choice for demanding RF setups. Upgrade your system with this essential component for reliable and high-quality connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132194
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU: AMR132194
Mil Qualified:No
Cable Group:C1
Cable Type:RG-55,RG-142,RG-223,RG-400,Belden 83242,Times SF-142B
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500
Assembly Tool:47-10070
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: