| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST NSHR-04V-S |
| SKU: | JSTNSHR-04V-S |
NSHR-04V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 142194 | RF Connector SMB Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| JST 108-0304-001 | ELECT. CIRCUIT HARDWARE | ![]() |
| JST 909 | TERMINAL LUG | ![]() |
| JST GCA.0S.255.LT | Grounding Lug for 0B/0S/0T Size and Series - CuSnZn-Plated Brass | ![]() |
| JST 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| JST 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| JST 501189-2010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 20 Circuits | ![]() |


