| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics ES5S001JFAR5500 |
| Series: | ES5_cULus |
| Amperage: | 6 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Number of Connector Ways: | 1 |
| Standards Met: | cULus certified |
| SKU: | JAEES5S001JFAR5500 |
ES5S001JFAR5500
| Heilind Number: | JAEES5S001JFAR5500 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | ES5S001JFAR5500 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
BOARD SIDE RECEPT SMT RIGHT ANGLE

