| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1X2LG6-A |
| Color: | Light Gray |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1X2LG6-A |
F1X2LG6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. This PVC duct, measuring 1" in width by 2" in height and 6 feet in length, is ideal for neatly routing and protecting wires. Its adhesive backing ensures secure mounting, while its light gray hue complements any setup. With RoHS compliance and lead-free PVC construction, it offers a safe and environmentally friendly solution. Perfect for residential or commercial use, this narrow slot wiring duct is a must-have for efficient wire management.

