| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLHTC0311-22-6 |
| Outside Diameter: | .041 - .044 in, 1.04 - 1.12 mm |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG, .33 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Insulation Thickness: | .006 in, .15 mm |
| Part Aliases: | 090891-000 |
| SKU: | RYCFLHTC0311-22-6 |
FLHTC0311-22-6
Specifications
Detailed Description
Enhance your electrical projects with our FLHTC0311-22-6 wire, a reliable and versatile solution for various applications. This RoHS-compliant wire boasts a durable construction, featuring a 22 AWG tin-plated copper conductor with 19 strands for optimal conductivity. The blue jacket not only adds a pop of color but also provides protection, meeting industry standards with a 600V rated voltage. With an outside diameter ranging from .041 to .044 inches and an insulation thickness of .15mm, this wire is suitable for diverse setups. The radiation-crosslinked, Modified ETFE insulation ensures durability in harsh environments, maintaining integrity in temperatures ranging from -65 to 200°C. Trust in the quality of this single-conductor wire for your hookup and equipment needs.

