G6AK-274P-ST-US-DC12

Heilind Number:OMRG6AK-274P-ST-US-DC12
Manufacturer:Omron Electric
Manufacturer Number:G6AK-274P-ST-US-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 2A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6AK-274P-ST-US-DC12
Sealed:Yes
Series:G6A
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:15 mA
Coil Voltage:12 VDC
Release Time:5 ms
Contact Method:Bifurcated
Operating Time:5 ms
Coil Resistance:800 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:180 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6AK-274P-ST-US-DC12

Detailed Description

The G6AK-274P-ST-US-DC12 is a versatile and reliable general-purpose relay designed for efficient signal and communication relay applications. This double-pole, double-throw (DPDT) relay features a 12V DC coil voltage, with a low power consumption of 180mW and a coil current of 15mA. With a coil resistance of 800 Ohms, it ensures stable and efficient operation. The contact configuration is DPDT, with a contact current rating of 3A, making it suitable for handling moderate power loads. The relay is sealed for protection, enhancing its durability and performance in various environments. It operates smoothly at temperatures ranging from -40°C to 70°C, meeting diverse application requirements. RoHS compliant and featuring silver-gold alloy contacts terminated with solder, it ensures both environmental friendliness and reliable connectivity. The latching coil type and bifurcated contact method contribute to its efficiency, with a fast operating and release time of 5ms. With a switching voltage of 250VAC, it offers robust performance in signal and communication relay systems. The G6AK-274P-ST-US-DC12, part of the G6A series, is a high-quality component that guarantees optimal functionality in your relay setups.