| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6E-134P-ST-US-DC12 |
| Sealed: | Yes |
| Series: | G6E |
| Mount Type: | PCB Mount |
| Coil Current: | 16.7 mA |
| Coil Voltage: | 12 VDC |
| Release Time: | 5 ms |
| Contact Method: | Bifurcated |
| Operating Time: | 5 ms |
| Coil Resistance: | 720 Ohm |
| Contact Material: | Gold Alloy, Silver |
| Power Consumption: | 200 mW |
| Switching Voltage: | 150 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 3 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG6E-134P-ST-US-DC12 |
G6E-134P-ST-US-DC12
| Heilind Number: | OMRG6E-134P-ST-US-DC12 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6E-134P-ST-US-DC12 |
| ECAD Model: |
Specifications
Detailed Description
The G6E-134P-ST-US-DC12 is a highly reliable general-purpose relay designed for PCB mount applications. Featuring a single-pole double-throw (SPDT) contact configuration with a contact current rating of 3A, this relay ensures efficient and secure switching operations. Its silver and gold alloy contact material guarantees excellent conductivity and longevity, while the sealed construction enhances durability. With a coil voltage of 12VDC and a power consumption of 200mW, this relay offers optimized energy efficiency. Operating seamlessly in a wide temperature range from -40°C to 70°C, it is suitable for various environments. The fast operating and release times of 5ms make it ideal for high-speed applications. RoHS compliant and in stock, the G6E-134P-ST-US-DC12 is the perfect choice for signal and communication relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

