PT01E-14-18P(476)

AI-Solder Cable Rec E-Class 26482-1

Part Aliases: 58-144114-18P   C58-144114-18P  
The AI-Solder Cable Rec E-Class 26482-1, a high-performance circular connector designed for military and aerospace applications. Built to MIL-DTL-26482 specifications, this connector from the PT Series guarantees reliability in demanding environments. Featuring a shell size of 14 with a rugged aluminum construction, it offers exceptional durability. The gold-plated copper alloy contacts ensure optimal conductivity and signal integrity, while the IP67 rating protects against dust and moisture ingress. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. The bayonet locking mechanism provides secure mating, making it ideal for use in harsh conditions. RoHS compliant and designed for high-reliability applications, the PT01E1418P476 is the perfect choice for mission-critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01E-14-18P(476)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Cable Connecting Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-18
Locking Mechanism:Bayonet
Part Aliases:58-144114-18P C58-144114-18P
SKU: AMIPT01E-14-18P(476)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: