PT02A-24-31PY

AI-Solder Box-Mt Receptacle 26482-1

The PT02A-24-31PY, a rugged and reliable AI-Solder Box-Mt Receptacle that meets MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size of 24 and a sturdy aluminum shell with Olive Drab Cadmium finish, ensuring durability in harsh environments. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity. With an IP67 rating, it provides protection against dust and water ingress. Designed for high reliability applications, it boasts a voltage rating of 600 VAC and a unique insert arrangement of 24-31 with Y keying position for secure mating. The Bayonet locking mechanism ensures a stable connection. While not RoHS compliant, its performance and quality make it a top choice for demanding circular connector requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02A-24-31PY
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:24
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:24-31
Keying Position:Y
Locking Mechanism:Bayonet
SKU: AMIPT02A-24-31PY

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: