PT02E-14-19P(072)

Solder Box-Mt Receptacle E-Class Gray ZnNi 26482-1

The PT02E-14-19P(072) Solder Box-Mt Receptacle E-Class offers robust connectivity for military and industrial applications. Built to MIL-DTL-26482 standards, this PT Series connector ensures reliable performance in demanding environments. Featuring a shell size 14 with a durable aluminum construction, it is designed for secure box mount installation. The gold-plated copper alloy contacts guarantee efficient signal transmission, while the gray Zinc Nickel finish provides enhanced corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it suitable for outdoor use. The bayonet locking mechanism ensures a secure and stable connection. RoHS compliant and rated for 600VAC, it meets stringent safety and environmental standards. Perfect for high-reliability applications, the PT02E-14-19P(072) is a versatile and durable solution for your circular connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-14-19P(072)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Gray Zinc Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-19
Locking Mechanism:Bayonet
SKU: AMIPT02E-14-19P(072)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: