PT02E-16-26S(027)
AI-Solder Box Mt Receptacle 26482-1
Part Aliases: 58-148216-26S C58-148216-26S
The AI-Solder Box Mount Receptacle 26482-1 from our MIL-DTL-26482 compliant PT Series. This high-reliability connector features a shell size of 16 with a durable aluminum construction, finished in Olive Drab Cadmium for added protection. The socket contact type, made of Copper Alloy and plated with Gold, ensures optimal conductivity. With an IP67 rating, it offers reliable performance in harsh environments. Its 16-26 insert arrangement and bayonet locking mechanism provide secure connections. RoHS compliant and rated for 600 VAC, this circular connector is ideal for military, aerospace, and industrial applications. Trust in the PT02E1626S027 for superior quality and performance.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT02E-16-26S(027) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 16 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Box Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 16-26 |
Locking Mechanism: | Bayonet |
Part Aliases: | 58-148216-26S C58-148216-26S |
SKU: | AMIPT02E-16-26S(027) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |