Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Glenair |
Manufacturer Part Number: | Glenair M28840/24CA |
Military Specification: | MIL-DTL-28840 |
Accessory Type: | Gasket, Circular Connector |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -55 °C |
Shell Size: | 15 |
Maximum Cable Diameter: | .416 in |
Minimum Cable Diameter: | .25 in |
Shell Style: | Mounting Gasket |
Gasket Material: | Fluorosilicone |
Conductivity: | Conductive |
Ingress Protection: | High Shock, High Density, Shipboard |
SKU: | GLEM28840/24CA |
M28840/24CA
Heilind Number: | GLEM28840/24CA |
Manufacturer: | Glenair |
Manufacturer Number: | M28840/24CA |
ECAD Model: |
Description:
MIL-DTL-28840/24 - Connectors, Electrical, Circular, Gasket, Flange Mounting, Fluorosilicone and EMI Shielding.
More >>Specifications
Detailed Description
MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles, in-line receptacles, box mount receptacles, jam nut receptacles, box mount receptacles, and cable connecting plugs. The plugs and receptacle are available with straight, 45°, and 90° backshells. They are offered in 9 shell sizes and 9 insert arrangements, utilizing M39029 size 20 crimp removable contacts. MIL-DTL-28840 connectors are offered in wrought aluminum as well as both corrosion resistant and stainless steel. They are also available in a wide assortment of plating options including olive drab cadmium, black cadmium, non-reflective nickel fluorocarbon polymer, black zinc nickel, zinc nickel, and pure electrodeposited aluminum. Selection contains RoHS-compliant, cadmium-free finishes.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Glenair M28840/12AB1P1 | MIL-DTL-28840/12 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Receptacle, Box Mounting. | ![]() |
![]() | Glenair M28840/12AC1P1 | MIL-DTL-28840/12 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Receptacle, Box Mounting. | ![]() |
![]() | Glenair M28840/16AB1S1 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |
![]() | Glenair M28840/16AC1S1 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |