IL-AG5-5S-S3C1

JAEIL-AG5-5S-S3C1

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics IL-AG5-5S-S3C1
Color:Green
Series:IL-AG5
Amperage:3 A
Number of Contacts:5
SKU: JAEIL-AG5-5S-S3C1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2023MB-397B - Update on Previous PCN Location Move. Per Emial As a follow up on the molding transfer from OR to TJ, attached is a notification letter to inform that we will start the production at Tijuana of the listed parts by April 2023. Please try to inform your customer of this move for possible needed PPAP’s
If there is a future PPAP requirement from any of the commercial customers, we will support on this request.

Download
02/04/2022MB-397 - Mold Transfer. JAE will transfer the molds of several IL-AG5 Series connectors from a plant in the US to one in Mexico. Production at the new location will begin February 4, 2022. The connector will meet all of the same dimensions and specifications as before. There will be no changes to connector form, fit, or function.
Download
11/01/2018MB-290 - Additional Mold Tool. Manufacturing of the connector part numbers IL-AG5-5S-S3C1 and IL-AG5-5SK-S3C1-LB will have additional mold tool to be used for additional capacity and back-up if needed. Existing tooling will continue to manufacture these connectors in parallel, so there will be no interruption in the supply of parts.Download