M83723/71R24619

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

The M83723/71R24619, a high-performance WALL MT RECEPT designed for rugged military applications. Compliant with MIL-DTL-83723 specifications, this connector, part of the Conesys M83723 series, guarantees reliable connectivity in demanding environments. Featuring a durable Aluminum shell with Electroless Nickel finish, it offers superior protection against corrosion and wear. With a contact type of Socket and wire size compatibility ranging from 24 to 20 AWG, it ensures efficient power transmission. The Bayonet locking mechanism and keying position 9 provide secure mating, while the 600 VAC voltage rating makes it suitable for a wide range of power applications. Trust in the M8372371R24619 for dependable and high-reliability circular connectivity in aerospace, defense, and other mission-critical industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71R24619
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-61
Keying Position:9
Locking Mechanism:Bayonet
SKU: AERM83723/71R24619

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: