PT00A-12-10P

AI-Solder Wall-Mt Receptacle 26482-1

Part Aliases: 71-146012-10P   U71-146012-10P  
The AI-Solder Wall-Mount Receptacle, part of the rugged MIL-DTL-26482 PT Series. Crafted with precision, this connector features a shell size 12 made of durable aluminum with a protective olive drab cadmium finish, ensuring reliable performance even in harsh environments. The copper alloy contacts are plated with gold, offering superior conductivity and corrosion resistance. With an IP67 rating, it guarantees protection against dust and water ingress. Its bayonet locking mechanism provides secure mating, while the 12-10 pin contact arrangement and 600 VAC voltage rating make it ideal for high-power applications. Designed for military and aerospace use, this hi-rel connector meets stringent quality standards, making it a dependable choice for mission-critical systems. Trust in the PT00A1210P for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00A-12-10P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-10
Locking Mechanism:Bayonet
Part Aliases:71-146012-10P U71-146012-10P
SKU: AMIPT00A-12-10P
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: