| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-10P |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 12-10 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 71-331612-10P |
| SKU: | AMIPT06SE-12-10P |
PT06SE-12-10P
| Heilind Number: | AMIPT06SE-12-10P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-12-10P |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AI-Crimp Plug Connector 26482-1 from the MIL-DTL-26482 compliant PT Series. This rugged connector features a durable aluminum shell with Olive Drab Cadmium finish, providing reliable performance in harsh environments. The gold-plated copper alloy contacts ensure optimal conductivity, suitable for high-reliability applications. With an IP67 rating and bayonet locking mechanism, it offers secure and waterproof connections. Designed for 24-20 AWG wires, it boasts a voltage rating of 600 VAC. The 12-10 insert arrangement, straight pin contact type, and shell size 12 make it versatile for various setups. Trust in the PT06SE1210P for military, aerospace, and industrial connectivity needs.

